ROHM MCRS Series 15 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF15R0
- RS Stock No.:
- 780-489
- Mfr. Part No.:
- MCR01SMQPF15R0
- Manufacturer:
- ROHM
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
MYR50.00
FREE delivery for orders over RM 150.00
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 1000 - 9000 | MYR0.05 | MYR50.00 |
| 10000 - 49000 | MYR0.031 | MYR31.00 |
| 50000 - 99000 | MYR0.019 | MYR19.00 |
| 100000 + | MYR0.018 | MYR18.00 |
*price indicative
- RS Stock No.:
- 780-489
- Mfr. Part No.:
- MCR01SMQPF15R0
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 15Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.35mm | |
| Length | 1mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 0.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 15Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.35mm | ||
Length 1mm | ||
Standards/Approvals JIS C 5201-8 | ||
Width 0.5mm | ||
The ROHM general purpose chip resistor delivers precision resistance for various electronic applications. Engineered with high performance in mind, it ensures reliability and efficiency in circuit designs.
Guaranteed the same rated power as a larger product by modifying the resistive element design
Circuit space is conserved, reducing area by approximately 60% when transitioning from 0603 to 0402 size
Obtains ISO9001 and IATF16949 certification, ensuring high-quality production standards
Complies with AEC-Q200 for automotive applications, enhancing its usability in critical circuitry
Related links
- ROHM MCRS Series 15 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1500
- ROHM MCRS Series 15 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1502
- ROHM MCRS Series 390 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3903
- ROHM MCRS Series 180 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1803
- ROHM MCRS Series 2200 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2204
- ROHM MCRS Series 11 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1102
- ROHM MCRS Series 39 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3900
- ROHM MCRS Series 20 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF20R0
