ROHM MCRS Series 15 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1500

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1000 units)*

MYR50.00

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
1000 - 9000MYR0.05MYR50.00
10000 - 49000MYR0.031MYR31.00
50000 - 99000MYR0.019MYR19.00
100000 +MYR0.018MYR18.00

*price indicative

Packaging Options:
RS Stock No.:
780-484
Mfr. Part No.:
MCR01SMQPF1500
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

15Ω

Product Type

Resistor

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

0.5mm

Height

0.35mm

Standards/Approvals

JIS C 5201-8

Length

1mm

The ROHM general purpose chip resistors deliver reliable performance in diverse electrical applications, particularly excelling in Compact designs requiring effective power ratings and resistance functionality without compromising space efficiency.

Guaranteed the same rated power as one size larger product by optimised design

Significantly reduces circuit space, saving approximately 60% area

Compliance with ISO9001 and IATF16949 certification ensures superior quality

Meets AEC-Q200 standards for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy