ROHM MCRS Series 15 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF15R0
- RS Stock No.:
- 780-406
- Mfr. Part No.:
- MCR10SEQPF15R0
- Manufacturer:
- ROHM
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 500 units)*
MYR42.00
FREE delivery for orders over RM 150.00
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 500 - 4500 | MYR0.084 | MYR42.00 |
| 5000 - 24500 | MYR0.052 | MYR26.00 |
| 25000 - 49500 | MYR0.031 | MYR15.50 |
| 50000 + | MYR0.031 | MYR15.50 |
*price indicative
- RS Stock No.:
- 780-406
- Mfr. Part No.:
- MCR10SEQPF15R0
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 15Ω | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 1.25mm | |
| Height | 0.55mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 15Ω | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Standards/Approvals JIS C 5201-8 | ||
Width 1.25mm | ||
Height 0.55mm | ||
The ROHM general-purpose chip resistor offers reliable performance in various electronic circuits, is designed for efficient operation to meet stringent application demands.
Guaranteed rated power equal to larger products through innovative design
Compact size saves circuit space, reducing area by approximately 60%
Certified with ISO9001 and IATF16949 for quality assurance
Compatible with AEC-Q200 standards for automotive applications
Related links
- ROHM MCRS Series 15 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1500
- ROHM MCRS Series 15 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF15R0
- ROHM MCRS Series 15 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1500
- ROHM MCRS Series 15 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF1500
- ROHM MCRS Series 15 Ω, 0603 Thick Film Resistor ±1 % Surface 0.125 W - MCR03SEQPF15R0
- ROHM MCRS Series 15 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF1502
- ROHM MCRS Series 330 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3303
- ROHM MCRS Series 390 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3903
