ROHM MCRS Series 75 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF7500
- RS Stock No.:
- 780-440
- Mfr. Part No.:
- MCR10SEQPF7500
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 500 units)*
MYR42.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 500 - 4500 | MYR0.084 | MYR42.00 |
| 5000 - 24500 | MYR0.052 | MYR26.00 |
| 25000 - 49500 | MYR0.031 | MYR15.50 |
| 50000 + | MYR0.031 | MYR15.50 |
*price indicative
- RS Stock No.:
- 780-440
- Mfr. Part No.:
- MCR10SEQPF7500
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 75Ω | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Height | 550μm | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 75Ω | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Height 550μm | ||
Standards/Approvals JIS C 5201-8 | ||
Width 1.25mm | ||
The ROHM general-purpose chip resistor offers reliable performance in various electronic applications. It is designed to handle substantial power while maintaining Compact dimensions, Ideal for space-constrained scenarios.
Guaranteed power rating equivalent to larger alternatives, enhancing design flexibility
Saves circuit space, achieving approximately 60% area reduction when substituting size
Certified to ISO9001 and IATF16949, ensuring quality and reliability
Compatible with AEC-Q200, making it suitable for automotive applications
Related links
- ROHM MCRS Series 75 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF75R0
- ROHM MCRS Series 330 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3303
- ROHM MCRS Series 390 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3903
- ROHM MCRS Series 39 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF39R0
- ROHM MCRS Series 820 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF8203
- ROHM MCRS Series 30 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3000
- ROHM MCRS Series 270 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF2703
- ROHM MCRS Series 11 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1100
