ROHM MCRS Series 180 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1803

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save MYR160.00

View bulk pricing options

Subtotal (1 tape of 500 units)*

MYR42.00

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
500 - 4500MYR0.084MYR42.00-
5000 - 24500MYR0.052MYR26.00MYR160.00
25000 - 49500MYR0.031MYR15.50MYR1,325.00
50000 +MYR0.031MYR15.50MYR2,650.00

*price indicative

Packaging Options:
RS Stock No.:
780-428
Mfr. Part No.:
MCR10SEQPF1803
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

180kΩ

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Power Rating

0.25W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Length

2mm

Height

550μm

Standards/Approvals

JIS C 5201-8

Width

1.25mm

The ROHM general-purpose chip resistor ensures reliable performance in various electronic applications, optimized for size and efficiency. Its Compact design contributes to space-saving solutions in circuit layouts.

Guaranteed the same rated power as a larger product, enhancing versatility

Optimised circuit space, reducing area by approximately 60% when replacing larger sizes

ISO9001 and IATF16949 certified, ensuring manufacturing quality

Complies with AEC-Q200 standards for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy