ROHM MCRS Series 1.6 MΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1604
- RS Stock No.:
- 780-422
- Mfr. Part No.:
- MCR10SEQPF1604
- Manufacturer:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-422
- Mfr. Part No.:
- MCR10SEQPF1604
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 1.6MΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Height | 550μm | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 1.6MΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Height 550μm | ||
Standards/Approvals JIS C 5201-8 | ||
Width 1.25mm | ||
The ROHM chip resistor offers exceptional performance for precision circuit applications. is designed for general purpose use, it guarantees reliability and durability in demanding environments, enhancing the functionality of various electronic devices.
Features a Compact size that reduces circuit board footprint significantly
Maintains a guaranteed rated power matching one size larger products
Offers excellent temperature stability, with AEC-Q200 compliance for automotive applications
ISO9001/IATF16949 certified for superior quality assurance
Related links
- ROHM MCRS Series 1.6 MΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF1604
- ROHM MCRS Series 330 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3303
- ROHM MCRS Series 390 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3903
- ROHM MCRS Series 39 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF39R0
- ROHM MCRS Series 820 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF8203
- ROHM MCRS Series 750 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF7501
- ROHM MCRS Series 330 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3301
- ROHM MCRS Series 30 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3000
