ROHM MCRS Series 1.6 MΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF1604

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1000 units)*

MYR50.00

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
1000 - 9000MYR0.05MYR50.00
10000 - 49000MYR0.031MYR31.00
50000 - 99000MYR0.019MYR19.00
100000 +MYR0.018MYR18.00

*price indicative

Packaging Options:
RS Stock No.:
780-344
Mfr. Part No.:
MCR03SEQPF1604
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

1.6MΩ

Product Type

Resistor

Technology

Thick Film

Package/Case

0603

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Voltage

150V

Power Rating

0.13W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

450μm

Standards/Approvals

JIS C 5201-8

Width

800μm

Length

1.6mm

The ROHM general purpose chip resistors offer reliable performance in a Compact form factor, Ideal for saving circuit space. Their innovative design ensures they meet high power requirements while occupying minimal board real estate.

Guaranteed the same rated power as one size larger product through Advanced design

Reduces circuit space, achieving approximately 60% area savings by switching sizes

Certified by ISO9001 / IATF16949, assuring quality and reliability

Complies with AEC-Q200 standards for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy