TE Connectivity NEOHM SMA-Q 1.74 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX1R74

Get a bulk buy discount

Add 15000 more to save MYR105.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR1,053.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 12000MYR0.351MYR1,053.00-
15000 +MYR0.344MYR1,032.00MYR105.00

*price indicative

RS Stock No.:
590-615
Mfr. Part No.:
SMA-Q0204FTDX1R74
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

1.74Ω

Technology

Thin Film

Resistor Type

Metal Film

Package/Case

0204

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

0.4W

Voltage

20V

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Width

1.4mm

Standards/Approvals

RoHS

Length

3.5mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistors, blending advanced technology with high reliability. Developed for the automotive industry, this component meets AEC-Q200 standards, ensuring its robustness in challenging environments. Its superior coating and humidity resistance enhance durability, making it an ideal choice for automotive, industrial, medical, and telecommunications applications. It features a tight tolerance and low temperature coefficient, delivering precise performance across a wide range of conditions. Designed for surface mount technology (SMD), this resistor optimises space on printed circuit boards while maintaining high power ratings, accommodating up to 0.4 watts. Delivering stability and efficiency, this resistor is meticulously engineered for those who demand excellence in electronic performance.

Exceptional moisture sensitivity level ensures reliability in diverse environments

Lead Free and RoHS compliant, adhering to modern environmental standards

Suitable for high performance applications with exceptional overall stability

Thin film technology allows for compact resistor dimensions without compromising quality

Durable construction to withstand thermal cycling and mechanical stress

Designed for both operational and overload voltage requirements, delivering optimal performance

Ensures long term performance with minimal resistance drift under varying conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy