TE Connectivity NEOHM SMA-Q 11.5 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT11R5
- RS Stock No.:
- 590-432
- Mfr. Part No.:
- SMA-Q0207FTDT11R5
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
MYR1,344.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | MYR0.672 | MYR1,344.00 | - |
| 10000 + | MYR0.659 | MYR1,318.00 | 1% |
*price indicative
- RS Stock No.:
- 590-432
- Mfr. Part No.:
- SMA-Q0207FTDT11R5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 11.5Ω | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Length | 5.9mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Melf 0207 | |
| Width | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 11.5Ω | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 1W | ||
Voltage 350V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Length 5.9mm | ||
Standards/Approvals RoHS | ||
Termination Style Melf 0207 | ||
Width 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor features a state-of-the-art SMD-enabled structure designed to meet the rigorous demands of automotive applications. Offering exceptional performance, it boasts a high power rating of 1W and is AEC-Q200 qualified, ensuring reliability even in challenging environments. The innovative construction provides outstanding resistance to humidity, making it an ideal choice for use in critical electronic circuits. It not only meets lead-free and RoHS compliance but also incorporates thin film technology for enhanced stability and minimal temperature coefficient. With various available sizes and power ratings, this resistor is engineered for precise measurement and testing equipment, ensuring optimal functionality across diverse applications.
AEC Q200 qualification guarantees compliance with stringent automotive standards
Thin film technology enables tighter tolerances for improved circuit performance
Designed for applications requiring reliability in high humidity conditions
SMD enabled structure improves ease of integration into modern electronic designs
Exceptional temperature coefficient aids in maintaining resistance stability
High power ratings allow for versatile application across multiple industries
Optimised for both industrial use and advanced telecommunication systems
Related links
- TE Connectivity NEOHM SMA-Q 11.5 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX11R5
- TE Connectivity NEOHM SMA-Q 11.5 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL11R5
- TE Connectivity NEOHM SMA-Q 11.5 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT11R5
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT10K2
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5K62
- TE Connectivity NEOHM SMA-Q 4.75 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT4R75
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT200K
- TE Connectivity NEOHM SMA-Q 100 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT100R
