TE Connectivity NEOHM SMA-Q 4.75 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT4K75

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2000 units)*

MYR1,464.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
2000 - 8000MYR0.732MYR1,464.00
10000 +MYR0.718MYR1,436.00

*price indicative

RS Stock No.:
590-164
Mfr. Part No.:
SMA-Q0207FTDT4K75
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

4.75kΩ

Technology

Thin Film

Resistor Type

Metal Film

Package/Case

0207

Packaging

Tape & Reel

Tolerance

1 %

Voltage

350V

Power Rating

1W

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Termination Style

Melf 0207

Width

2.2mm

Standards/Approvals

IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0 or V-1

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor represents a cutting-edge advancement in electronics, designed for stability and enhanced performance in demanding environments. Engineered with thin film technology, this resistor guarantees tight tolerances and a superb temperature coefficient, making it ideal for automotive, industrial, telecommunication, and medical applications. With its impressive power rating of up to 1 watt and compliance with AEC-Q200 standards, this component is built to endure the rigours of high-performance circuits. Its corrosion-resistant coating provides excellent humidity protection, ensuring reliable functionality over a wide operating temperature range. What sets this resistor apart is its sensitivity level, perfectly aligned for surface-mounted devices, making it a practical choice for any modern electronic design.

AEC Q200 qualified for automotive grade reliability

Extremely low temperature coefficient for superior accuracy

Compact design suited for SMD applications

Enhanced moisture sensitivity for long lasting performance

Robust construction ensures protection against environmental factors

Supports high power ratings while maintaining efficiency

Compliant with RoHS directives for safer electronics

Widely applicable across various industries like telecommunications and medical equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy