TE Connectivity NEOHM SMA-Q 4.75 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL4R75

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR2,205.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 12000MYR0.735MYR2,205.00
15000 +MYR0.721MYR2,163.00

*price indicative

RS Stock No.:
590-231
Mfr. Part No.:
SMA-Q0102FTDL4R75
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Fixed Resistor

Resistance

4.75Ω

Resistor Type

Metal Film

Technology

Thin Film

Package/Case

0102

Packaging

Tape & Reel

Tolerance

1 %

Voltage

20V

Power Rating

0.3W

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS Compliant

Length

2.2mm

Termination Style

Melf 0102

Width

3mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is engineered for exceptional reliability and precision in demanding applications. Offering AEC-Q200 qualification, it stands out with its low temperature coefficient and superior moisture protection, making it ideal for automotive and industrial environments. Designed with a Surface Mount Device (SMD) structure, it boasts a compact size while providing high power ratings up to 0.3W. This resistor meets strict RoHS compliance standards and features an innovative coating for enhanced durability. Its application versatility extends to telecommunications and medical equipment, ensuring stability across various operating conditions.

AEC Q200 qualified for automotive applications

Low TCR ensures minimal drift in critical applications

Moisture sensitivity level MSL1 for reliable performance

SMD enabled design facilitates automated assembly

Thin film technology contributes to efficiency and precision

High power ratings accommodate diverse operating needs

Lead free construction aligns with environmental standards

Durable coating provides additional protection from humidity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy