TE Connectivity NEOHM SMA-Q 274 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT274K
- RS Stock No.:
- 590-119
- Mfr. Part No.:
- SMA-Q0207BTCT274K
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
MYR6,768.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | MYR3.384 | MYR6,768.00 |
*price indicative
- RS Stock No.:
- 590-119
- Mfr. Part No.:
- SMA-Q0207BTCT274K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 274kΩ | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | AEC-Q200, IEC 60115-1, JIS-C-5201-1, Lead-Free, RoHS, UL-94, V-0 or V-1 | |
| Termination Style | Melf 0207 | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 274kΩ | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 350V | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals AEC-Q200, IEC 60115-1, JIS-C-5201-1, Lead-Free, RoHS, UL-94, V-0 or V-1 | ||
Termination Style Melf 0207 | ||
Width 3mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor that is engineered for superior performance. With its SMD-enabled structure, this component meets the demanding requirements of automotive and industrial applications alike. It provides exceptional stability, tight tolerances down to ±0.1%, and ultra-low temperature coefficients resistance down to ±5 ppm/°C. Constructed to AEC-Q200 standards, this resistor also boasts enhanced protection against environmental factors. Ideal for integration into high-performance systems, it guarantees lead-free and RoHS compliance while being available in multiple sizes and power ratings up to 1W, ensuring versatility in diverse applications.
AEC Q200 qualified for automotive applications
Lead free construction supports eco friendly initiatives
Moisture sensitivity level rated at MSL1 ensures reliability
Extremely low temperature coefficient enhances performance consistency
Thin film technology offers superior overall stability
A robust option for medical, telecommunication, and testing applications
Multi rated power handling capabilities increase design flexibility
Superior coating provides enhanced resistance to humidity
Related links
- TE Connectivity NEOHM SMA-Q 274 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT274R
- TE Connectivity NEOHM SMA-Q 274 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX274K
- TE Connectivity NEOHM SMA-Q 274 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX274R
- TE Connectivity NEOHM SMA-Q 499 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT499R
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT174K
- TE Connectivity NEOHM SMA-Q 8.87 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT8K87
- TE Connectivity NEOHM SMA-Q 187 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT187R
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT10K2
