TE Connectivity NEOHM SMA-Q 274 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX274K
- RS Stock No.:
- 590-322
- Mfr. Part No.:
- SMA-Q0204BTCX274K
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
MYR4,533.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR1.511 | MYR4,533.00 |
*price indicative
- RS Stock No.:
- 590-322
- Mfr. Part No.:
- SMA-Q0204BTCX274K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 274kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Voltage | 20V | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-1, RoHS | |
| Width | 2.2mm | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 274kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Voltage 20V | ||
Power Rating 0.4W | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-1, RoHS | ||
Width 2.2mm | ||
Length 3.5mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film MELF resistors is designed specifically for high-performance applications, this resistor boasts an SMD-enabled structure that ensures seamless integration into various electronic assemblies. AEC-Q200 qualified, it excels in automotive, industrial, and medical applications. Its tight tolerance and exceedingly low temperature coefficient of resistance (TCR) deliver superior reliability and stability, ensuring that critical measurements remain accurate and consistent under a range of environmental conditions. The innovative coating enhances protection against humidity and external factors, making it ideal for demanding environments, while its lead-free and RoHS compliance positions it as a responsible choice for modern electronic designs. This resistor encapsulates reliability and advanced technology, transcending typical standards to meet the rigorous demands of today's electronic landscape.
AEC Q200 qualified for enhanced reliability in critical applications
Lead free and RoHS compliant to align with modern environmental standards
Wide resistance range catering to various electronic requirements
Designed with SMD enabled structure for efficient mounting
Outstanding moisture resistance to protect against environmental challenges
Superior overall stability for precise measurements in diverse conditions
Enhanced resistance to thermal shock for robust performance under stress
Related links
- TE Connectivity NEOHM SMA-Q 274 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX274R
- TE Connectivity NEOHM SMA-Q 549 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX549R
- TE Connectivity NEOHM SMA-Q 47.5 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX47R5
- TE Connectivity NEOHM SMA-Q 127 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX127K
- TE Connectivity NEOHM SMA-Q 887 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX887K
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX5K62
- TE Connectivity NEOHM SMA-Q 10.2 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX10R2
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX10K2
