TE Connectivity NEOHM SMA-Q 1.82 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT1K82
- RS Stock No.:
- 590-111
- Mfr. Part No.:
- SMA-Q0207BTCT1K82
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
MYR6,092.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | MYR3.046 | MYR6,092.00 |
*price indicative
- RS Stock No.:
- 590-111
- Mfr. Part No.:
- SMA-Q0207BTCT1K82
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1.82kΩ | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0207 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0207 | |
| Standards/Approvals | AEC-Q200, Lead-Free, RoHS | |
| Length | 5.9mm | |
| Width | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 1.82kΩ | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0207 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 350V | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0207 | ||
Standards/Approvals AEC-Q200, Lead-Free, RoHS | ||
Length 5.9mm | ||
Width 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor, engineered for reliability and precision in demanding applications. This resistor boasts a robust construction that is AEC-Q200 qualified, ensuring it meets stringent automotive and industrial standards. With a low temperature coefficient of resistance (TCR) and a tight tolerance, it not only provides consistent performance but also demonstrates impressive stability across various temperatures. The enhanced coating offers superior protection against humidity, making it suitable for challenging environments. This resistor is lead-free and RoHS compliant, reflecting a commitment to environmental standards. Designed for surface mount applications, it is an ideal choice for any precision measurement or telecommunication setup where accuracy and durability are vital.
Designed with thin film technology for superior performance
Excellent overall stability, making it suitable for critical applications
Lead free and RoHS compliant, aligning with environmental regulations
High power rating capabilities ensure reliability under load
Moisture sensitivity level MSL1 enhances usability in various conditions
SMD enabled structure simplifies integration into modern circuits
Robust thermal performance across an extensive temperature range
Related links
- TE Connectivity NEOHM SMA-Q 499 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT499R
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT174K
- TE Connectivity NEOHM SMA-Q 8.87 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT8K87
- TE Connectivity NEOHM SMA-Q 187 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT187R
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT10K2
- TE Connectivity NEOHM SMA-Q 511 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT511R
- TE Connectivity NEOHM SMA-Q 182 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT182K
- TE Connectivity NEOHM SMA-Q 274 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT274R
