TE Connectivity NEOHM SMA-Q 1.5 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT1K5

Subtotal (1 reel of 2000 units)*

MYR6,092.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2000 +MYR3.046MYR6,092.00

*price indicative

RS Stock No.:
590-107
Mfr. Part No.:
SMA-Q0207BTCT1K5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

1.5kΩ

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0207

Packaging

Tape & Reel

Tolerance

0.1 %

Voltage

350V

Power Rating

1W

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Length

5.9mm

Width

2.2mm

Standards/Approvals

IEC-60115-1, JIS-C-5201-1, Lead-Free, RoHS, UL-94

Termination Style

Melf 0207

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor represents a cutting-edge solution for applications requiring high tolerance and stability. This device is engineered with advanced thin film technology, ensuring tight resistance tolerances and exceptionally low temperature coefficients, making it ideal for critical environments such as automotive and industrial applications. With its robust, SMD-enabled structure, this resistor offers enhanced moisture protection, backed by AEC-Q200 qualification. Its lead-free and RoHS compliant design reflects a commitment to environmental standards. It promises reliability and durability, supporting various power ratings and resistance ranges to suit a wide array of electronic circuits.

AEC Q200 qualified for use in stringent automotive environments

Lead free design conforms to RoHS directives, aiding eco friendly initiatives

SMD enabled structure for efficient surface mounting in compact designs

Thin film technology guarantees reduced noise and increased accuracy

Excellent performance across diverse applications including telecommunication and medical equipment

High power ratings make it suitable for demanding operational conditions

Moisture sensitivity level MSL1 for improved storage handling

Well defined operational temperature range ensures stability under various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy