Kamaya RMC 1.5 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % 0.75 W - RMC1/2K152FTE

Get a bulk buy discount

Add 200 more to save MYR2.80

View bulk pricing options

Subtotal (1 pack of 50 units)*

MYR13.65

Add to Basket
Select or type quantity
Last RS stock
  • Final 600 unit(s), ready to ship from another location

Units
Per Unit
Per Pack*
Saving
50 - 150MYR0.273MYR13.65-
200 - 450MYR0.259MYR12.95MYR2.80
500 - 950MYR0.246MYR12.30MYR13.50
1000 - 3950MYR0.234MYR11.70MYR39.00
4000 +MYR0.222MYR11.10MYR204.00

*price indicative

RS Stock No.:
558-681
Mfr. Part No.:
RMC1/2K152FTE
Manufacturer:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Product Type

Surface Mount Resistor

Resistance

1.5kΩ

Technology

Thick Film

Resistor Type

Fixed Thick Film

Package/Case

2010

Packaging

Embossed Tape

Tolerance

±1 %

Power Rating

0.75W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RMC

Maximum Operating Temperature

155°C

Height

550μm

Length

5mm

Standards/Approvals

RoHS

Termination Style

Solder

Width

2.5mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy