Kamaya RMC 220 Ω, 2010 Thick Film Surface Mount Resistor ±1 % 0.75 W - RMC1/2K221FTE

Get a bulk buy discount

Add 200 more to save 3%

View bulk pricing options

Subtotal (1 pack of 50 units)*

MYR13.65

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
50 - 150MYR0.273MYR13.65-
200 - 450MYR0.264MYR13.203%
500 - 950MYR0.25MYR12.508%
1000 - 3950MYR0.238MYR11.9012%
4000 +MYR0.226MYR11.3017%

*price indicative

RS Stock No.:
558-657
Mfr. Part No.:
RMC1/2K221FTE
Manufacturer:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Product Type

Surface Mount Resistor

Resistance

220Ω

Resistor Type

Fixed Thick Film

Technology

Thick Film

Package/Case

2010

Tolerance

±1 %

Packaging

Embossed Tape

Power Rating

0.75W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

RMC

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Length

5mm

Standards/Approvals

RoHS

Width

2.5mm

Termination Style

Solder

Height

550μm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy