Kamaya RMC 0 mΩ, 2010 Thick Film Surface Mount Resistor 0.75 W - RMC1/2JPTE

Get a bulk buy discount

Add 200 more to save 3%

View bulk pricing options

Subtotal (1 pack of 50 units)*

MYR11.85

Add to Basket
Select or type quantity
In Stock
  • Plus 1,900 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
50 - 150MYR0.237MYR11.85-
200 - 450MYR0.229MYR11.453%
500 - 950MYR0.217MYR10.858%
1000 - 3950MYR0.206MYR10.3013%
4000 +MYR0.196MYR9.8017%

*price indicative

RS Stock No.:
558-574
Mfr. Part No.:
RMC1/2JPTE
Manufacturer:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Product Type

Surface Mount Resistor

Resistance

0mΩ

Technology

Thick Film

Resistor Type

Jumper

Package/Case

2010

Packaging

Embossed Tape

Voltage

200V

Power Rating

0.75W

Temperature Coefficient

100 ppm/°C

Automotive Standard

No

Series

RMC

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Height

550μm

Standards/Approvals

RoHS

Length

5mm

Termination Style

Solder

Width

2.5mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy