Kamaya RMC 100 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - RMC1/2K101FTE
- RS Stock No.:
- 558-631
- Mfr. Part No.:
- RMC1/2K101FTE
- Manufacturer:
- Kamaya
Get a bulk buy discount
Add 200 more to save MYR1.40
View bulk pricing optionsSubtotal (1 pack of 50 units)*
MYR15.45
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 150 | MYR0.309 | MYR15.45 | - |
| 200 - 450 | MYR0.302 | MYR15.10 | MYR1.40 |
| 500 - 950 | MYR0.296 | MYR14.80 | MYR6.50 |
| 1000 - 3950 | MYR0.29 | MYR14.50 | MYR19.00 |
| 4000 + | MYR0.284 | MYR14.20 | MYR100.00 |
*price indicative
- RS Stock No.:
- 558-631
- Mfr. Part No.:
- RMC1/2K101FTE
- Manufacturer:
- Kamaya
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kamaya | |
| Resistance | 100Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Fixed Thick Film | |
| Package/Case | 2010 | |
| Tolerance | ±1 % | |
| Packaging | Embossed Tape | |
| Power Rating | 0.75W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | RMC | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand Kamaya | ||
Resistance 100Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Fixed Thick Film | ||
Package/Case 2010 | ||
Tolerance ±1 % | ||
Packaging Embossed Tape | ||
Power Rating 0.75W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series RMC | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Height 550μm | ||
- COO (Country of Origin):
- JP
Related links
- Kamaya RMC 51 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - RMC1/2K510FTE
- Kamaya RMC 22 Ω, 2010 Thick Film Surface Mount Resistor ±1 % Surface 0.75 W - RMC1/2K220FTE
- Kamaya RMC 47 Ω, 2010 Thick Film Surface Mount Resistor ±1 % 0.75 W - RMC1/2K470FTE
- Kamaya RMC 1.5 kΩ, 2010 Thick Film Surface Mount Resistor ±1 % 0.75 W - RMC1/2K152FTE
- Kamaya RMC 100 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16SK104FTH
- Kamaya RMC 100 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - RMC1/10K101FTP
- Kamaya RMC 100 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16K104FTP
- Kamaya RMC 100 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16SK101FTH
