Kamaya RMC 33 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - RMC1/16SK333FTH

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

MYR4.20

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,500 unit(s), ready to ship from another location

Units
Per Unit
Per Pack*
100 - 4900MYR0.042MYR4.20
5000 - 9900MYR0.041MYR4.10
10000 - 24900MYR0.039MYR3.90
25000 +MYR0.039MYR3.90

*price indicative

RS Stock No.:
121-378
Mfr. Part No.:
RMC1/16SK333FTH
Manufacturer:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Resistance

33kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0402

Packaging

Paper Tape

Tolerance

±1 %

Power Rating

0.1W

Voltage

50V

Mount Type

Surface

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Pin Count

2

Series

RMC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

1.6mm

Termination Style

Solder

Height

0.45mm

Width

0.8mm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy