Kamaya RMC 4.7 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16-4R7FTP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

MYR4.60

Add to Basket
Select or type quantity
Last RS stock
  • Plus 5,900 unit(s) shipping from 09 November 2026
  • Final 8,900 unit(s) shipping from 16 November 2026

Units
Per Unit
Per Pack*
100 - 4900MYR0.046MYR4.60
5000 - 9900MYR0.045MYR4.50
10000 - 24900MYR0.044MYR4.40
25000 +MYR0.043MYR4.30

*price indicative

RS Stock No.:
121-722
Mfr. Part No.:
RMC1/16-4R7FTP
Manufacturer:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Product Type

Surface Mount Resistor

Resistance

4.7Ω

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Packaging

Paper Tape

Tolerance

±1 %

Power Rating

0.1W

Voltage

50V

Temperature Coefficient

-200 ppm/°C, +500 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Series

RMC

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

800μm

Length

1.6mm

Height

450μm

Termination Style

Solder

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy