Kamaya RMC 4.7 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16SK472FTH

Get a bulk buy discount

Add 1000 more to save MYR0.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

MYR1.90

Add to Basket
Select or type quantity
Last RS stock
  • Plus 9,500 unit(s) shipping from 09 November 2026
  • Final 8,600 unit(s) shipping from 16 November 2026

Units
Per Unit
Per Pack*
Saving
100 - 900MYR0.019MYR1.90-
1000 +MYR0.019MYR1.90-

*price indicative

RS Stock No.:
121-277
Mfr. Part No.:
RMC1/16SK472FTH
Manufacturer:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Resistance

4.7kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0402

Packaging

Paper Tape

Tolerance

±1 %

Voltage

50V

Power Rating

0.1W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

RMC

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

450μm

Length

1.6mm

Termination Style

Solder

Width

800μm

Standards/Approvals

RoHS

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy