Kamaya RMC 51 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16SK510FTH

Get a bulk buy discount

Add 1000 more to save MYR1.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

MYR4.20

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,000 unit(s), ready to ship from another location

Units
Per Unit
Per Pack*
Saving
100 - 900MYR0.042MYR4.20-
1000 +MYR0.041MYR4.10MYR1.00

*price indicative

RS Stock No.:
123-009
Mfr. Part No.:
RMC1/16SK510FTH
Manufacturer:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Product Type

Surface Mount Resistor

Resistance

51Ω

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0402

Packaging

Paper Tape

Tolerance

±1 %

Voltage

50V

Power Rating

0.1W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RMC

Pin Count

2

Maximum Operating Temperature

155°C

Length

1.6mm

Standards/Approvals

RoHS

Height

450μm

Termination Style

Solder

Width

800μm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy