Kamaya RMC 47 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16K473FTP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

MYR1.90

Add to Basket
Select or type quantity
Last RS stock
  • Final 10,000 unit(s), ready to ship from another location

Units
Per Unit
Per Pack*
100 - 900MYR0.019MYR1.90
1000 +MYR0.019MYR1.90

*price indicative

Packaging Options:
RS Stock No.:
120-763
Mfr. Part No.:
RMC1/16K473FTP
Manufacturer:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Product Type

Surface Mount Resistor

Resistance

47kΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0603

Tolerance

±1 %

Packaging

Paper Tape

Power Rating

0.1W

Voltage

50V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RMC

Maximum Operating Temperature

155°C

Width

800μm

Termination Style

Solder

Length

1.6mm

Height

450μm

Standards/Approvals

RoHS

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy