Kamaya RMC 33 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RMC1/16K333FTP
- RS Stock No.:
- 120-741
- Mfr. Part No.:
- RMC1/16K333FTP
- Manufacturer:
- Kamaya
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
MYR2.90
FREE delivery for orders over RM 150.00
Last RS stock
- Final 700 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 900 | MYR0.029 | MYR2.90 |
| 1000 - 2400 | MYR0.028 | MYR2.80 |
| 2500 + | MYR0.027 | MYR2.70 |
*price indicative
- RS Stock No.:
- 120-741
- Mfr. Part No.:
- RMC1/16K333FTP
- Manufacturer:
- Kamaya
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kamaya | |
| Resistance | 33kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | RMC | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Height | 450μm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Kamaya | ||
Resistance 33kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Paper Tape | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series RMC | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Height 450μm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
- COO (Country of Origin):
- MY
