Kamaya RGC 1 mΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - RGC1/16SC105DTH
- RS Stock No.:
- 115-317
- Mfr. Part No.:
- RGC1/16SC105DTH
- Manufacturer:
- Kamaya
Bulk discount available
Subtotal (1 pack of 100 units)*
MYR4.60
FREE delivery for orders over RM 500.00
Last RS stock
- 400 left, ready to ship from another location
- Final 4,500 unit(s) shipping from 07 May 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 900 | MYR0.046 | MYR4.60 |
| 1000 - 2400 | MYR0.045 | MYR4.50 |
| 2500 - 4900 | MYR0.044 | MYR4.40 |
| 5000 - 9900 | MYR0.042 | MYR4.20 |
| 10000 + | MYR0.041 | MYR4.10 |
*price indicative
- RS Stock No.:
- 115-317
- Mfr. Part No.:
- RGC1/16SC105DTH
- Manufacturer:
- Kamaya
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kamaya | |
| Resistance | 1mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Precision | |
| Package/Case | 0402 | |
| Packaging | Paper Tape | |
| Tolerance | ±0.5 % | |
| Power Rating | 0.063W | |
| Voltage | 50V | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | RGC | |
| Maximum Operating Temperature | 155°C | |
| Width | 0.8mm | |
| Standards/Approvals | RoHS | |
| Height | 0.45mm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Kamaya | ||
Resistance 1mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Precision | ||
Package/Case 0402 | ||
Packaging Paper Tape | ||
Tolerance ±0.5 % | ||
Power Rating 0.063W | ||
Voltage 50V | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series RGC | ||
Maximum Operating Temperature 155°C | ||
Width 0.8mm | ||
Standards/Approvals RoHS | ||
Height 0.45mm | ||
Length 1.6mm | ||
Termination Style Solder | ||
Related links
- Kamaya RGC 1 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - RGC1/16SC102DTH
- Kamaya RGC 24 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - RGC1/16SC243DTH
- Kamaya RGC 10 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - RGC1/16SC103DTH
- Kamaya RGC 22 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - RGC1/16SC223DTH
- Kamaya RGC 510 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - RGC1/16SC514DTH
- Kamaya RGC 100 Ω, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - RGC1/16SC101DTH
- Kamaya RGC 91 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - RGC1/16SC913DTH
- Kamaya RGC 30 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.063 W - RGC1/16SC303DTH
