Kamaya RGC 39 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.06 W - RGC1/16SC393DTH
- RS Stock No.:
- 114-976
- Mfr. Part No.:
- RGC1/16SC393DTH
- Manufacturer:
- Kamaya
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
MYR4.50
FREE delivery for orders over RM 150.00
Last RS stock
- 1,500 left, ready to ship from another location
- Final 5,200 unit(s) shipping from 27 October 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 900 | MYR0.045 | MYR4.50 |
| 1000 - 2400 | MYR0.043 | MYR4.30 |
| 2500 - 4900 | MYR0.04 | MYR4.00 |
| 5000 - 9900 | MYR0.037 | MYR3.70 |
| 10000 + | MYR0.034 | MYR3.40 |
*price indicative
- RS Stock No.:
- 114-976
- Mfr. Part No.:
- RGC1/16SC393DTH
- Manufacturer:
- Kamaya
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kamaya | |
| Product Type | Surface Mount Resistor | |
| Resistance | 39kΩ | |
| Technology | Thick Film | |
| Resistor Type | Precision | |
| Package/Case | 0402 | |
| Packaging | Paper Tape | |
| Tolerance | ±0.5 % | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RGC | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Height | 450μm | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Kamaya | ||
Product Type Surface Mount Resistor | ||
Resistance 39kΩ | ||
Technology Thick Film | ||
Resistor Type Precision | ||
Package/Case 0402 | ||
Packaging Paper Tape | ||
Tolerance ±0.5 % | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RGC | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 1.6mm | ||
Height 450μm | ||
Width 800μm | ||
- COO (Country of Origin):
- JP
Related links
- Kamaya RGC 100 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.06 W - RGC1/16SC104DTH
- Kamaya RGC 30 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.06 W - RGC1/16SC303DTH
- Kamaya RGC 470 Ω, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.06 W - RGC1/16SC471DTH
- Kamaya RGC 33 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.06 W - RGC1/16SC333DTH
- Kamaya RGC 22 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.06 W - RGC1/16SC223DTH
- Kamaya RGC 470 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.06 W - RGC1/16SC474DTH
- Kamaya RGC 510 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.06 W - RGC1/16SC514DTH
- Kamaya RGC 1 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.06 W - RGC1/16SC102DTH
