Kamaya RGC 470 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.06 W - RGC1/16SC474DTH

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

MYR4.60

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Pack*
100 - 900MYR0.046MYR4.60
1000 - 2400MYR0.045MYR4.50
2500 - 4900MYR0.044MYR4.40
5000 - 9900MYR0.043MYR4.30
10000 +MYR0.041MYR4.10

*price indicative

RS Stock No.:
115-238
Mfr. Part No.:
RGC1/16SC474DTH
Manufacturer:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Resistance

470kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Precision

Package/Case

0402

Packaging

Paper Tape

Tolerance

±0.5 %

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

RGC

Maximum Operating Temperature

155°C

Height

450μm

Termination Style

Solder

Length

1.6mm

Standards/Approvals

RoHS

Width

800μm

COO (Country of Origin):
JP

Related links