Kamaya RGC 30 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.06 W - RGC1/16SC303DTH

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

MYR10.60

Add to Basket
Select or type quantity
Last RS stock
  • Plus 100 unit(s) shipping from 19 October 2026
  • Final 1,500 unit(s) shipping from 26 October 2026

Units
Per Unit
Per Pack*
100 - 900MYR0.106MYR10.60
1000 - 2400MYR0.101MYR10.10
2500 - 4900MYR0.094MYR9.40
5000 - 9900MYR0.087MYR8.70
10000 +MYR0.08MYR8.00

*price indicative

RS Stock No.:
114-948
Mfr. Part No.:
RGC1/16SC303DTH
Manufacturer:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Product Type

Surface Mount Resistor

Resistance

30kΩ

Resistor Type

Precision

Technology

Thick Film

Package/Case

0402

Packaging

Paper Tape

Tolerance

±0.5 %

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

RGC

Maximum Operating Temperature

155°C

Width

800μm

Termination Style

Solder

Length

1.6mm

Height

450μm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy