Kamaya RGC 3.3 kΩ, 0402 Thick Film Surface Mount Resistor ±0.5 % 0.06 W - RGC1/16SC332DTH

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

MYR4.60

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Pack*
100 - 900MYR0.046MYR4.60
1000 - 2400MYR0.044MYR4.40
2500 - 4900MYR0.041MYR4.10
5000 - 9900MYR0.038MYR3.80
10000 +MYR0.035MYR3.50

*price indicative

RS Stock No.:
114-718
Mfr. Part No.:
RGC1/16SC332DTH
Manufacturer:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Resistance

3.3kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Precision

Package/Case

0402

Tolerance

±0.5 %

Packaging

Paper Tape

Voltage

50V

Power Rating

0.06W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RGC

Maximum Operating Temperature

155°C

Length

1.6mm

Height

450μm

Width

800μm

Termination Style

Solder

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Related links