Wurth Elektronik, WE-MAPI SMT, 4020 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.47 μH 20 % 8.5 A
- RS Stock No.:
- 217-7284
- Mfr. Part No.:
- 744383560047HT
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 250 more to save 23%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR44.54
FREE delivery for orders over RM 150.00
- Shipping from 08 March 2027
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 245 | MYR8.908 | MYR44.54 | - |
| 250 - 495 | MYR6.82 | MYR34.10 | 23% |
| 500 + | MYR6.498 | MYR32.49 | 27% |
*price indicative
- RS Stock No.:
- 217-7284
- Mfr. Part No.:
- 744383560047HT
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 0.47μH | |
| Maximum DC Current | 8.5A | |
| Package/Case | 4020 | |
| Packaging | Tape & Reel | |
| Length | 4.1mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 8.1mΩ | |
| Series | WE-MAPI SMT | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.1mm | |
| Depth | 4.1mm | |
| Standards/Approvals | JEDEC JS709B, IEC 61249-2-21, RoHS, REACH | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 83MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 0.47μH | ||
Maximum DC Current 8.5A | ||
Package/Case 4020 | ||
Packaging Tape & Reel | ||
Length 4.1mm | ||
Automotive Standard No | ||
Shielding No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 8.1mΩ | ||
Series WE-MAPI SMT | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 150°C | ||
Height 2.1mm | ||
Depth 4.1mm | ||
Standards/Approvals JEDEC JS709B, IEC 61249-2-21, RoHS, REACH | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 83MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- KR
Related links
- Wurth Elektronik 4020 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.47 μH 20 % 8.5 A
- Wurth Elektronik 4020 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.33 μH 20 % 9.9 A
- Wurth Elektronik 4020 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 5.6 μH 20 % 2.9 A
- Wurth Elektronik 4020 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH 20 % 3 A Idc
- Wurth Elektronik 4020 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.68 μH 20 % 8.1 A
- Wurth Elektronik 4020 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH 20 % 5.5 A
- Wurth Elektronik 4020 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH 20 % 4.5 A
- Wurth Elektronik 4020 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.56 μH 20 % 8.2 A
