Wurth Elektronik, WE-MAPI SMT, 4020 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.47 μH 20 % 8.5 A

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save MYR248.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

MYR5,606.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
1000 - 1000MYR5.606MYR5,606.00-
2000 - 3000MYR5.482MYR5,482.00MYR248.00
4000 +MYR5.381MYR5,381.00MYR900.00

*price indicative

RS Stock No.:
217-7283
Mfr. Part No.:
744383560047HT
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

0.47μH

Maximum DC Current

8.5A

Package/Case

4020

Length

4.1mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Maximum DC Resistance

8.1mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Series

WE-MAPI SMT

Inductance Tolerance

20 %

Maximum Operating Temperature

150°C

Standards/Approvals

JEDEC JS709B, IEC 61249-2-21, RoHS, REACH

Termination Style

Surface Mount

Depth

4.1mm

Core Material

Ferrite

Height

2.1mm

Maximum Self Resonant Frequency

83MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
KR
The Wurth Elektronik WE-LHMD SMT high current inductor has 0.47μH inductance. It has DC/DC-converter for high current power supplies and DC/DC-converter for field programmable gate array (FPGA). It has portable power like PDA, digital camera and mainboard

Magnetic iron alloy allows high rated currents

Compact design

Magnetically shielded

High current capability and handles high transient current spikes

Low acoustic noise and low leakage flux noise

AEC-Q 200 qualified

Operating temperature –40 °C to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy