Wurth Elektronik, WE-MAPI SMT, 4020 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH 20 % 4.5 A

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

MYR6,014.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
1000 - 1000MYR6.014MYR6,014.00-
2000 - 3000MYR5.881MYR5,881.002%
4000 +MYR5.773MYR5,773.004%

*price indicative

RS Stock No.:
217-7298
Mfr. Part No.:
74438356022HT
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2.2μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

4.5A

Package/Case

4020

Length

4.1mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Maximum DC Resistance

32.2mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Inductance Tolerance

20 %

Series

WE-MAPI SMT

Maximum Operating Temperature

150°C

Depth

4.1mm

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 61249-2-21

Core Material

Ferrite

Height

2.1mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

30MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
KR
The Wurth Elektronik WE-LHMD SMT high current inductor has 2.2μH inductance. It has DC/DC-converter for high current power supplies and DC/DC-converter for field programmable gate array (FPGA). It has portable power like PDA, digital camera and mainboards

Magnetic iron alloy allows high rated currents

Compact design

Magnetically shielded

High current capability and handles high transient current spikes

Low acoustic noise and low leakage flux noise

AEC-Q 200 qualified

Operating temperature –40 °C to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy