Wurth Elektronik, WE-MXGA, 5030 Unshielded Power Inductor 12 μH Surface Mount Power Inductors 20% 5 A Idc

N

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 11%

View bulk pricing options

Subtotal (1 tape of 5 units)*

MYR50.79

Add to Basket
Select or type quantity
In Stock
  • Plus 700 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45MYR10.158MYR50.79-
50 - 245MYR8.942MYR44.7111%
250 - 495MYR8.028MYR40.1420%
500 +MYR5.812MYR29.0642%

*price indicative

Packaging Options:
RS Stock No.:
905-936
Mfr. Part No.:
7843845030120
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

12μH

Maximum DC Current

5A

Package/Case

5030

Length

5.4mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

57mΩ

Maximum Operating Temperature

125°C

Series

WE-MXGA

Inductance Tolerance

20%

Height

3.1mm

Termination Style

SMD

Standards/Approvals

RoHS

Depth

5.4mm

Maximum Self Resonant Frequency

11MHz

Inductor Construction

Surface Mount Power Inductors

COO (Country of Origin):
KR
The Wurth Elektronik SMT Power Inductor is designed for reliable performance in electronic circuits. It excels in applications requiring efficient inductance while maintaining low DC resistance.

Inductance of 12 μH with a tolerance of ±20%

Rated current of 5 A with a maximum temperature rise of 40K

DC resistance of 52.3 mΩ at 20 °C, ensuring low power loss

Self-resonant frequency of 11 MHz, providing superior high-frequency performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy