Wurth Elektronik, WE-MXGA, 5030 Unshielded Power Inductor 1.5 μH Surface Mount Power Inductors 20% 14.9 A Idc

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

MYR50.79

Add to Basket
Select or type quantity
In Stock
  • Plus 700 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
5 - 45MYR10.158MYR50.79
50 - 245MYR8.942MYR44.71
250 - 495MYR8.028MYR40.14
500 +MYR5.812MYR29.06

*price indicative

Packaging Options:
RS Stock No.:
905-926
Mfr. Part No.:
7843845030015
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

1.5μH

Maximum DC Current

14.9A

Package/Case

5030

Length

5.4mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

6.3mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Inductance Tolerance

20%

Series

WE-MXGA

Maximum Operating Temperature

125°C

Termination Style

SMD

Standards/Approvals

RoHS

Depth

5.4mm

Height

3.1mm

Maximum Self Resonant Frequency

36MHz

Inductor Construction

Surface Mount Power Inductors

COO (Country of Origin):
KR
The Wurth Elektronik SMT Power Inductor is engineered for efficient power management in electronic circuits, ensuring reliable inductance performance in Compact designs.

Features a typical inductance of 1.5 μH with a tolerance of ±20%

Offers a maximum rated current of 14.9 A with a temperature rise of 40K

Provides DC resistance values as low as 5.5 mΩ, optimising energy efficiency

Designed with a self-resonant frequency of 36 MHz for enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy