Wurth Elektronik, WE-MXGA, 5030 Unshielded Power Inductor 8.2 μH Surface Mount Power Inductors 20% 6.1 A Idc
- RS Stock No.:
- 905-934
- Mfr. Part No.:
- 7843845030082
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR50.79
FREE delivery for orders over RM 150.00
In Stock
- Plus 700 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | MYR10.158 | MYR50.79 |
| 50 - 245 | MYR8.942 | MYR44.71 |
| 250 - 495 | MYR8.028 | MYR40.14 |
| 500 + | MYR5.812 | MYR29.06 |
*price indicative
- RS Stock No.:
- 905-934
- Mfr. Part No.:
- 7843845030082
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 8.2μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 6.1A | |
| Package/Case | 5030 | |
| Length | 5.4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 39mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | WE-MXGA | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 20% | |
| Termination Style | SMD | |
| Depth | 5.4mm | |
| Height | 3.1mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 15MHz | |
| Inductor Construction | Surface Mount Power Inductors | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 8.2μH | ||
Product Type Power Inductor | ||
Maximum DC Current 6.1A | ||
Package/Case 5030 | ||
Length 5.4mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 39mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series WE-MXGA | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 20% | ||
Termination Style SMD | ||
Depth 5.4mm | ||
Height 3.1mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 15MHz | ||
Inductor Construction Surface Mount Power Inductors | ||
- COO (Country of Origin):
- KR
The Wurth Elektronik SMT Power Inductor provides efficient inductance solutions for a variety of electronic applications, optimising performance while maintaining Compact dimensions.
Delivers inductance of 8.2 μH with a ±20% tolerance
Rated current up to 6.1 A with a maximum resistance of 39 mΩ
Self-resonant frequency of 15 MHz ensures stable operation
Operating temperature range from -40 °C to +125 °C for versatile use
Related links
- Wurth Elektronik 4020 Unshielded Power Inductor 3.3 μH Surface Mount Power Inductors 20% 6.1 A Idc
- Wurth Elektronik 5030 Unshielded Power Inductor 10 μH Surface Mount Power Inductors 20% 5.5 A Idc
- Wurth Elektronik 5030 Unshielded Power Inductor 1.5 μH Surface Mount Power Inductors 20% 14.9 A Idc
- Wurth Elektronik 5030 Unshielded Power Inductor 1.2 μH Surface Mount Power Inductors 20% 17.2 A Idc
- Wurth Elektronik 5030 Unshielded Power Inductor 12 μH Surface Mount Power Inductors 20% 5 A Idc
- Wurth Elektronik 5030 Unshielded Power Inductor 1 μH Surface Mount Power Inductors 20% 15.8 A Idc
- Wurth Elektronik 5030 Unshielded Power Inductor 4.7 μH Surface Mount Power Inductors 20% 8.2 A Idc
- Wurth Elektronik 5030 Unshielded Power Inductor 5.6 μH Surface Mount Power Inductors 20% 7.1 A Idc
