Vishay, IFDC2525DZ 2.2 μH 30% 4.5 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 13%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

MYR2.41

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24MYR2.41-
25 - 99MYR2.0913%
100 - 499MYR1.5037%
500 +MYR1.1751%

*price indicative

Packaging Options:
RS Stock No.:
697-470
Mfr. Part No.:
IFDC2525DZER2R2N
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

2.2μH

Maximum DC Current

4.5A

Length

7mm

Minimum Operating Temperature

-40°C

Maximum DC Resistance

18mΩ

Inductance Tolerance

30%

Series

IFDC2525DZ

Maximum Operating Temperature

105°C

Depth

7mm

Standards/Approvals

RoHS Compliant

Height

7.3mm

COO (Country of Origin):
CN
The Vishay Ferrite power Inductor is designed to efficiently handle noise suppression and filtering in DC/DC power supply applications. This low-profile inductor is housed in a Compact SMD package measuring 6.0 mm x 6.0 mm x 3.0 mm, making it an Ideal choice for space-constrained environments. With a robust ferrite construction, it significantly reduces leakage flux, enhancing overall productivity and performance. Available inductance values range from 2.2 μH to 470 μH, ensuring versatility for various applications. Its enhanced thermal capabilities are evident with an operating temperature range of -40 °C to +105 °C, allowing for reliable performance even in challenging conditions.

Shielded drum core construction minimises leakage flux for better performance

Available inductance values range from 2.2 μH to 470 μH, catering to diverse applications

Exceptional thermal resistance with an operating temperature range of -40 °C to +105 °C

Resists solder heat at 255 °C for 10 seconds, ensuring durability in assembly processes

Designed for both noise suppression and effective filtering in power supply circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy