Vishay, IFDC2525DZ 1000 μH 20% 200 mA Idc
- RS Stock No.:
- 697-476
- Mfr. Part No.:
- IFDC2525DZER102M
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 13%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR2.41
FREE delivery for orders over RM 150.00
In Stock
- Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | MYR2.41 | - |
| 25 - 99 | MYR2.09 | 13% |
| 100 - 499 | MYR1.50 | 37% |
| 500 + | MYR1.17 | 51% |
*price indicative
- RS Stock No.:
- 697-476
- Mfr. Part No.:
- IFDC2525DZER102M
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 1000μH | |
| Maximum DC Current | 200mA | |
| Length | 7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 5700mΩ | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | 20% | |
| Series | IFDC2525DZ | |
| Depth | 7mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 7.3mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 1000μH | ||
Maximum DC Current 200mA | ||
Length 7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 5700mΩ | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance 20% | ||
Series IFDC2525DZ | ||
Depth 7mm | ||
Standards/Approvals RoHS Compliant | ||
Height 7.3mm | ||
- COO (Country of Origin):
- CN
The Vishay Ferrite power Inductor is designed to efficiently handle noise suppression and filtering in DC/DC power supply applications. This low-profile inductor is housed in a Compact SMD package measuring 6.0 mm x 6.0 mm x 3.0 mm, making it an Ideal choice for space-constrained environments. With a robust ferrite construction, it significantly reduces leakage flux, enhancing overall productivity and performance. Available inductance values range from 2.2 μH to 470 μH, ensuring versatility for various applications. Its enhanced thermal capabilities are evident with an operating temperature range of -40 °C to +105 °C, allowing for reliable performance even in challenging conditions.
Shielded drum core construction minimises leakage flux for better performance
Available inductance values range from 2.2 μH to 470 μH, catering to diverse applications
Exceptional thermal resistance with an operating temperature range of -40 °C to +105 °C
Resists solder heat at 255 °C for 10 seconds, ensuring durability in assembly processes
Designed for both noise suppression and effective filtering in power supply circuits
Related links
- Vishay, IFDC2525DZ 10 μH 20% 2 A Idc
- Vishay, IFDC2525DZ Unshielded 100 μH 20% 0.65 A Idc
- Vishay, IFDC2525DZ 330 μH 20% 0.37 A Idc
- Vishay, IFDC2525DZ 22 μH 20% 1.3 A Idc
- Vishay, IFDC2525DZ 2.2 μH 30% 4.5 A Idc
- Wurth Elektronik 1210 Shielded Inductor 100 μH Common Mode ±50% 0.2 A Idc
- Vishay, IDCP3020-01 1000 μH 10% 0.29 A Idc
- Vishay, IFDC-5050HZ 1000 μH 30% 0.9 A Idc
