Murata Power Solutions, 4500 Shielded Surface Mount Inductor 2.2 μH ±30 % 4.5 A Idc
- RS Stock No.:
- 279-8032
- Mfr. Part No.:
- 45222C
- Manufacturer:
- Murata Power Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 279-8032
- Mfr. Part No.:
- 45222C
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 2.2μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 4.5A | |
| Length | 7.3mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Inductance Tolerance | ±30 % | |
| Series | 4500 | |
| Depth | 3.55mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 2.2μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 4.5A | ||
Length 7.3mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Inductance Tolerance ±30 % | ||
Series 4500 | ||
Depth 3.55mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Murata Power Solutions 4500 series is a lower profile version of our 4600 series range of bobbin-wound, shielded inductors. They are suitable for power line filtering found in consumer electronics such as desktop computers, LED applications and GPS systems, as well as in a vast range of industrial and telecom applications including network hubs, bridges and routers, and high frequency wireless communication devices.
RoHS compliant
Bobbin format
Low EMI
Compact size
Surface mount
Related links
- Murata Power Solutions, 4500 Shielded Surface Mount Inductor 2.2 μH ±30 % 4.5 A Idc
- Murata Power Solutions, 4500 Shielded Wirewound Surface Mount Inductor 100 μH ±20 % 700 mA Idc
- Murata Power Solutions 281 Shielded Wirewound Surface Mount Inductor 220 μH ±20 % 500 mA Idc
- Murata Power Solutions 48100SC Shielded Wirewound Surface Mount Inductor 10 μH ±20 % 4.5 A Idc Q:32
- Murata, 4500 Shielded Surface Mount Inductor 22 μH ±20 % 1.35 A Idc
- Murata Power Solutions 330 μH Leaded Inductor Q:25 91 mΩ Rdc, 1400
- Murata Power Solutions, 3500 Shielded Surface Mount Inductor 4.7 μH 3.6 A Idc
- Murata Power Solutions, 4600 Shielded Surface Mount Inductor 220 μH ±20 % 570 mA Idc
