Vishay, IHLP, EK Shielded Surface Mount Inductor 10 μH ±20 % 2.3 A Idc
- RS Stock No.:
- 565-148
- Mfr. Part No.:
- IHLP2020BZEK100M01
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save MYR75.80
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR39.96
FREE delivery for orders over RM 150.00
In Stock
- Plus 3,490 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | MYR3.996 | MYR39.96 | - |
| 100 - 490 | MYR3.238 | MYR32.38 | MYR75.80 |
| 500 - 990 | MYR2.48 | MYR24.80 | MYR758.00 |
| 1000 + | MYR2.196 | MYR21.96 | MYR1,800.00 |
*price indicative
- RS Stock No.:
- 565-148
- Mfr. Part No.:
- IHLP2020BZEK100M01
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 10μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 2.3A | |
| Package/Case | EK | |
| Packaging | Tape & Reel | |
| Length | 0.22in | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 199mΩ | |
| Pin Count | 2 | |
| Series | IHLP | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Termination Style | EK | |
| Depth | 0.08in | |
| Height | 2mm | |
| Standards/Approvals | RoHS | |
| Diameter | 0.08in | |
| Maximum Self Resonant Frequency | 20MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 10μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 2.3A | ||
Package/Case EK | ||
Packaging Tape & Reel | ||
Length 0.22in | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 199mΩ | ||
Pin Count 2 | ||
Series IHLP | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Termination Style EK | ||
Depth 0.08in | ||
Height 2mm | ||
Standards/Approvals RoHS | ||
Diameter 0.08in | ||
Maximum Self Resonant Frequency 20MHz | ||
Inductor Construction Shielded | ||
The Vishay Low profile inductor features excellent saturation performance for effective ripple regulation and transient current control. Magnetically shielded construction minimizes EMI and enhances circuit stability. Suitable for power management in high-density designs.
Handles high transient current spikes without saturation
RoHS Compliant
Halogen free
Related links
- Vishay EK Shielded Surface Mount Inductor 10 μH ±20 % 2.3 A Idc
- Vishay EK Shielded Surface Mount Inductor 10 μH ±20 % 2.2 A Idc
- Vishay EK Shielded Surface Mount Inductor 2.2 μH ±20 % 5 A Idc
- Vishay EK Shielded Surface Mount Inductor 2.2 μH ±20 % 4.2 A Idc
- Vishay EK Shielded Surface Mount Inductor 4.7 μH ±20 % 3.2 A Idc
- Vishay EK Shielded Surface Mount Inductor 3.3 μH ±20 % 3.3 A Idc
- Vishay EK Shielded Surface Mount Inductor 1 μH ±20 % 7.5 A Idc
- Vishay EK Shielded Surface Mount Inductor 6.8 μH ±20 % 2.8 A Idc
