Vishay, IHLP, EK Shielded Surface Mount Inductor 2.2 μH ±20 % 4.2 A Idc
- RS Stock No.:
- 565-151
- Mfr. Part No.:
- IHLP2020BZEK2R2M01
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 3500 units)*
MYR8,613.50
FREE delivery for orders over RM 150.00
In Stock
- Plus 3,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3500 + | MYR2.461 | MYR8,613.50 |
*price indicative
- RS Stock No.:
- 565-151
- Mfr. Part No.:
- IHLP2020BZEK2R2M01
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 2.2μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 4.2A | |
| Package/Case | EK | |
| Packaging | Tape & Reel | |
| Length | 0.22in | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 50.1mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | IHLP | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Depth | 0.08in | |
| Diameter | 0.08in | |
| Termination Style | EK | |
| Maximum Self Resonant Frequency | 39MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 2.2μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 4.2A | ||
Package/Case EK | ||
Packaging Tape & Reel | ||
Length 0.22in | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 50.1mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series IHLP | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Depth 0.08in | ||
Diameter 0.08in | ||
Termination Style EK | ||
Maximum Self Resonant Frequency 39MHz | ||
Inductor Construction Shielded | ||
The Vishay Low profile inductor features excellent saturation performance for effective ripple regulation and transient current control. Magnetically shielded construction minimizes EMI and enhances circuit stability. Suitable for power management in high-density designs.
Handles high transient current spikes without saturation
RoHS Compliant
Halogen free
Related links
- Vishay EK Shielded Surface Mount Inductor 2.2 μH ±20 % 4.2 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 5.6 μH ±20 % 4.2 A Idc
- Vishay EK Shielded Surface Mount Inductor 2.2 μH ±20 % 5 A Idc
- Vishay EK Shielded Surface Mount Inductor 4.7 μH ±20 % 3.2 A Idc
- Vishay EK Shielded Surface Mount Inductor 3.3 μH ±20 % 3.3 A Idc
- Vishay EK Shielded Surface Mount Inductor 10 μH ±20 % 2.2 A Idc
- Vishay EK Shielded Surface Mount Inductor 1 μH ±20 % 7.5 A Idc
- Vishay EK Shielded Surface Mount Inductor 6.8 μH ±20 % 2.8 A Idc
