Vishay, IHLP, EK Shielded Surface Mount Inductor 2.2 μH ±20 % 4.2 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

MYR39.96

Add to Basket
Select or type quantity
In Stock
  • Plus 3,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
10 - 90MYR3.996MYR39.96
100 - 490MYR3.238MYR32.38
500 - 990MYR2.48MYR24.80
1000 +MYR2.196MYR21.96

*price indicative

Packaging Options:
RS Stock No.:
565-152
Mfr. Part No.:
IHLP2020BZEK2R2M01
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

2.2μH

Product Type

Surface Mount Inductor

Maximum DC Current

4.2A

Package/Case

EK

Length

0.22in

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum DC Resistance

50.1mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

IHLP

Standards/Approvals

RoHS

Termination Style

EK

Depth

0.08in

Height

2mm

Diameter

0.08in

Maximum Self Resonant Frequency

39MHz

Inductor Construction

Shielded

The Vishay Low profile inductor features excellent saturation performance for effective ripple regulation and transient current control. Magnetically shielded construction minimizes EMI and enhances circuit stability. Suitable for power management in high-density designs.

Handles high transient current spikes without saturation

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy