Vishay, IHLP, EK Shielded Surface Mount Inductor 10 μH ±20 % 2.3 A Idc

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
565-146
Mfr. Part No.:
IHLP2020BZEK100M01
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

10μH

Maximum DC Current

2.3A

Package/Case

EK

Packaging

Tape & Reel

Length

0.22in

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

199mΩ

Pin Count

2

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

IHLP

Standards/Approvals

RoHS

Depth

0.08in

Termination Style

EK

Diameter

0.08in

Height

2mm

Maximum Self Resonant Frequency

20MHz

Inductor Construction

Shielded

The Vishay Low profile inductor features excellent saturation performance for effective ripple regulation and transient current control. Magnetically shielded construction minimizes EMI and enhances circuit stability. Suitable for power management in high-density designs.

Handles high transient current spikes without saturation

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy