Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 11 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save MYR83.00

View bulk pricing options

Subtotal (1 tape of 2 units)*

MYR43.65

Add to Basket
Select or type quantity
In Stock
  • Plus 220 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
2 - 18MYR21.825MYR43.65-
20 - 98MYR17.675MYR35.35MYR83.00
100 - 198MYR13.52MYR27.04MYR830.50
200 +MYR11.995MYR23.99MYR1,966.00

*price indicative

Packaging Options:
RS Stock No.:
565-116
Mfr. Part No.:
IHLP6767GZEK220M01
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

22μH

Product Type

Surface Mount Inductor

Maximum DC Current

11A

Package/Case

EK

Length

0.68in

Automotive Standard

No

Shielding

Yes

Pin Count

2

Maximum DC Resistance

26.5mΩ

Minimum Operating Temperature

-55°C

Series

IHLP

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Core Material

Metal Composite

Standards/Approvals

RoHS

Diameter

0.28in

Termination Style

EK

Depth

0.28in

Height

7mm

Maximum Self Resonant Frequency

2MHz

Inductor Construction

Shielded

The Vishay Power Inductor with shielded construction ensures minimal electromagnetic interference and consistent performance. Designed to handle high transient current spikes without saturation, it delivers reliable energy storage in dynamic power conditions. Ideal for compact, high-efficiency DC/DC converter applications.

Ultra low buzz noise, due to composite construction

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy