Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 11 A Idc
- RS Stock No.:
- 565-115
- Mfr. Part No.:
- IHLP6767GZEK220M01
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 2)
MYR43.65
- RS Stock No.:
- 565-115
- Mfr. Part No.:
- IHLP6767GZEK220M01
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 11A | |
| Package/Case | EK | |
| Length | 0.68in | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 26.5mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | IHLP | |
| Inductance Tolerance | ±20 % | |
| Diameter | 0.28in | |
| Depth | 0.28in | |
| Height | 7mm | |
| Core Material | Metal Composite | |
| Termination Style | EK | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 2MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 11A | ||
Package/Case EK | ||
Length 0.68in | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 26.5mΩ | ||
Maximum Operating Temperature 125°C | ||
Series IHLP | ||
Inductance Tolerance ±20 % | ||
Diameter 0.28in | ||
Depth 0.28in | ||
Height 7mm | ||
Core Material Metal Composite | ||
Termination Style EK | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 2MHz | ||
Inductor Construction Shielded | ||
The Vishay Power Inductor with shielded construction ensures minimal electromagnetic interference and consistent performance. Designed to handle high transient current spikes without saturation, it delivers reliable energy storage in dynamic power conditions. Ideal for compact, high-efficiency DC/DC converter applications.
Ultra low buzz noise, due to composite construction
RoHS Compliant
Halogen free
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 11 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 11 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 13.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 3.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 8.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 15 μH ±20 % 1.9 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 14.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 5.5 A Idc

