Wurth Elektronik, WE-LQS Shielded Power Inductor 18 μH
- RS Stock No.:
- 486-256
- Distrelec Article No.:
- 301-87-884
- Mfr. Part No.:
- 74404084180
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR33.69
FREE delivery for orders over RM 150.00
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR33.69 |
| 10 - 49 | MYR27.28 |
| 50 - 99 | MYR20.90 |
| 100 + | MYR16.85 |
*price indicative
- RS Stock No.:
- 486-256
- Distrelec Article No.:
- 301-87-884
- Mfr. Part No.:
- 74404084180
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 18μH | |
| Length | 8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 53mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LQS | |
| Standards/Approvals | 2006, 863, Component Qualification AEC-Q200 Grade 1, EU&2015, Halogen Free IEC 61249-2-21, Halogen Free JEDEC JS709B, RoHS 2011, REACH or declared EC1907 | |
| Height | 4.2mm | |
| Depth | 8mm | |
| Maximum Self Resonant Frequency | 16.5MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 18μH | ||
Length 8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 53mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-LQS | ||
Standards/Approvals 2006, 863, Component Qualification AEC-Q200 Grade 1, EU&2015, Halogen Free IEC 61249-2-21, Halogen Free JEDEC JS709B, RoHS 2011, REACH or declared EC1907 | ||
Height 4.2mm | ||
Depth 8mm | ||
Maximum Self Resonant Frequency 16.5MHz | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik, WE-LQS Shielded Power Inductor 18 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 8.2 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 100 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 1 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 1.8 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 68 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 15 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 4.7 μH
