Wurth Elektronik, WE-LQS Shielded Power Inductor 18 μH

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 19%

View bulk pricing options

Subtotal (1 unit)*

MYR32.55

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR32.55-
10 - 49MYR26.3619%
50 - 99MYR20.1738%
100 +MYR16.2750%

*price indicative

RS Stock No.:
485-627
Distrelec Article No.:
301-87-804
Mfr. Part No.:
74404024180
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

18μH

Length

2.5mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

830mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

WE-LQS

Standards/Approvals

2006, 863, Component Qualification AEC-Q200 Grade 1, EU&2015, Halogen Free IEC 61249-2-21, Halogen Free JEDEC JS709B, REACH or declared EC1907, RoHS 2011

Height

1.2mm

Depth

2mm

Maximum Self Resonant Frequency

26MHz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy