Wurth Elektronik, WE-LQS Shielded Power Inductor 68 μH

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 19%

View bulk pricing options

Subtotal (1 unit)*

MYR48.13

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR48.13-
10 - 49MYR38.9719%
50 - 99MYR29.8537%
100 +MYR24.0749%

*price indicative

RS Stock No.:
486-257
Distrelec Article No.:
301-87-887
Mfr. Part No.:
74404084680
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

68μH

Length

8mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

196mΩ

Series

WE-LQS

Maximum Operating Temperature

125°C

Depth

8mm

Standards/Approvals

2006, 863, Component Qualification AEC-Q200 Grade 1, EU&2015, Halogen Free IEC 61249-2-21, Halogen Free JEDEC JS709B, REACH or declared EC1907, RoHS 2011

Height

4.2mm

Maximum Self Resonant Frequency

8.1MHz

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy