Wurth Elektronik, WE-LQS Shielded Power Inductor 15 μH
- RS Stock No.:
- 486-254
- Distrelec Article No.:
- 301-87-883
- Mfr. Part No.:
- 74404084150
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR64.10
View bulk pricing optionsSubtotal (1 unit)*
MYR33.69
FREE delivery for orders over RM 150.00
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR33.69 | - |
| 10 - 49 | MYR27.28 | MYR64.10 |
| 50 - 99 | MYR20.90 | MYR639.50 |
| 100 + | MYR16.85 | MYR1,684.00 |
*price indicative
- RS Stock No.:
- 486-254
- Distrelec Article No.:
- 301-87-883
- Mfr. Part No.:
- 74404084150
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 15μH | |
| Product Type | Power Inductor | |
| Length | 8mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 47mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LQS | |
| Depth | 8mm | |
| Height | 4.2mm | |
| Standards/Approvals | Halogen Free IEC 61249-2-21, EU&2015, Component Qualification AEC-Q200 Grade 1, 863, 2006, RoHS 2011, REACH or declared EC1907, Halogen Free JEDEC JS709B | |
| Maximum Self Resonant Frequency | 17MHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 15μH | ||
Product Type Power Inductor | ||
Length 8mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 47mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series WE-LQS | ||
Depth 8mm | ||
Height 4.2mm | ||
Standards/Approvals Halogen Free IEC 61249-2-21, EU&2015, Component Qualification AEC-Q200 Grade 1, 863, 2006, RoHS 2011, REACH or declared EC1907, Halogen Free JEDEC JS709B | ||
Maximum Self Resonant Frequency 17MHz | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik, WE-LQS Shielded Power Inductor 15 μH
- Wurth Elektronik, WE-XHMI Shielded Power Inductor 15 μH
- Wurth Elektronik, WE-FAMI Shielded Power Inductor 15 μH ±20 %
- Wurth Elektronik, WE-LQS Shielded Power Inductor 8.2 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 18 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 1.8 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 1 μH
- Wurth Elektronik, WE-LQS Shielded Power Inductor 68 μH
