Bourns, SRN5040TA, 5040 Shielded Power Inductor with a Ferrite Core, 47 μH Semi Shielded ±10 % 1 A Idc Q:15
- RS Stock No.:
- 466-247
- Mfr. Part No.:
- SRN5040TA-470K
- Manufacturer:
- Bourns
This image is representative of the product range
Add 50 more to save MYR11.75
View bulk pricing optionsSubtotal (1 bag of 2 units)*
MYR3.56
FREE delivery for orders over RM 150.00
- Plus 1,150 unit(s) shipping from 09 November 2026
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 48 | MYR1.78 | MYR3.56 | - |
| 50 - 198 | MYR1.545 | MYR3.09 | MYR11.75 |
| 200 - 998 | MYR1.14 | MYR2.28 | MYR128.00 |
| 1000 + | MYR0.905 | MYR1.81 | MYR875.00 |
*price indicative
- RS Stock No.:
- 466-247
- Mfr. Part No.:
- SRN5040TA-470K
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 47μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 1A | |
| Package/Case | 5040 | |
| Packaging | 1500 pieces per 13 in Reel | |
| Length | 4.95mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.56Ω | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRN5040TA | |
| Core Material | Ferrite | |
| Diameter | 4.95mm | |
| Standards/Approvals | RoHS, Halogen Free, AEC-Q200 | |
| Height | 4.95mm | |
| Depth | 4.95mm | |
| Maximum Self Resonant Frequency | 250MHz | |
| Inductor Construction | Semi Shielded | |
| Minimum Quality Factor | 15 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 47μH | ||
Product Type Power Inductor | ||
Maximum DC Current 1A | ||
Package/Case 5040 | ||
Packaging 1500 pieces per 13 in Reel | ||
Length 4.95mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 0.56Ω | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 125°C | ||
Series SRN5040TA | ||
Core Material Ferrite | ||
Diameter 4.95mm | ||
Standards/Approvals RoHS, Halogen Free, AEC-Q200 | ||
Height 4.95mm | ||
Depth 4.95mm | ||
Maximum Self Resonant Frequency 250MHz | ||
Inductor Construction Semi Shielded | ||
Minimum Quality Factor 15 | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 5040 Shielded Power Inductor with a Ferrite Core, 22 μH Semi Shielded ±20 % 1.5 A Idc Q:15
- Bourns 5040 Shielded Power Inductor with a Ferrite Core, 10 μH Semi Shielded ±20 % 2.2 A Idc Q:15
- Bourns 5040 Shielded Power Inductor with a Ferrite Core, 4.7 μH Semi Shielded ±20 % 3.2 A Idc Q:15
- Bourns 5040 Shielded Power Inductor with a Ferrite Core, 1 μH Semi Shielded ±20 % 5 A Idc Q:15
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH Semi Shielded ±10 % 720 mA
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH Semi Shielded ±20 % 1.8 A
- Bourns 5040 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH Semi Shielded ±20 % 3.5 A
- Bourns 5040 Shielded Power Inductor with a Ferrite Core, 8.2 μH Semi Shielded 20 % 2.2 A Idc Q:15
